Reference Only
1301800288
Grommets & Bushings 1/2" Cord Grip Grommet, F2 Body Size, 12.70-14.27mm (.500-.562") Cord Diameter, Black
Datasheet
1301800288 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | 1/2 in Cord Grip Grommet | |
| Inside Diameter | 12.7 mm to 14.27 mm | |
| For Use With | Wiring Device | |
| Color | Black | |
| Packaging | Each | |
| Series | 130180 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 00-5266 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.21 | $8.42 |
Need more?
Sign in to add projects and notes