Reference Only
1301800281
Grommets & Bushings 3/4" Cord Grip Grommet, F3 Body Size, 15.88-19.05mm (.625-.750") Cord Diameter, Orange
Datasheet
1301800281 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Packaging | Each | |
| Series | 130180 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Super-Safeway | |
| Part # Aliases | 00-4983 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.01 | $5.01 |
Need more?
Sign in to add projects and notes