Reference Only

1301510022

AC Power Plugs & Receptacles Super-Safeway Adapter NEMA 5-20 Recept. - Female End 20A/125V, P&S Pins Plug - Male End, 20A/125V

Manufacturer:

Mfr Part:
1301510022

TTI Part:
130151-0022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
Current Rating60 A
Voltage Rating125 V
Series130151
PackagingEach
TradenameWoodhead Safeway
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$139.80$139.80
Need more?
Sign in to add projects and notes