Reference Only
1301470085
AC Power Plugs & Receptacles Watertite Extreme Plug w/ Locking Blade, 4 Pole/5 Wire, NEMA L21-30, 3 208V, Cord Grip Body Size F4
Datasheet
1301470085 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Current Rating | 30 A | |
| Voltage Rating | 3 V | |
| IP Rating | IP67 | |
| Series | 130147 | |
| Packaging | Each | |
| Tradename | Woodhead Watertite | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 130147-0085 01301470085 28W81 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.5033 | $67.50 | |
| $67.5033 | $337.51 | |
| $67.5033 | $675.03 | |
| $67.5033 | $1,080.05 | |
| $67.5033 | $1,687.58 | |
| $67.5033 | $3,375.16 | |
| $67.5033 | $6,750.33 |
Need more?
Sign in to add projects and notes