Reference Only

1301470035

AC Power Plugs & Receptacles Watertite Extreme Recept. Conn., 3 Pole/3 Wire, Non-NEMA, 250V, Cord Grip Body Size F3

Manufacturer:

Mfr Part:
1301470035

TTI Part:
130147-0035

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
Current Rating20 A
Voltage Rating250 V
IP RatingIP67
Series130147
PackagingEach
TradenameWoodhead Watertite
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.78$71.78
Need more?
Sign in to add projects and notes