Reference Only
1301470029
AC Power Plugs & Receptacles Watertite Extreme Plug w/ Locking Blade, 3 Pole/4 Wire, NEMA L16-20, 3 480V, Cord Grip Body Size F3
Datasheet
1301470029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Current Rating | 20 A | |
| Voltage Rating | 3 V | |
| IP Rating | IP67 | |
| Series | 130147 | |
| Packaging | Each | |
| Tradename | Woodhead Watertite | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 26W76 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.21 | $70.21 | |
| $61.68 | $123.36 | |
| $61.06 | $305.30 | |
| $60.45 | $604.50 | |
| $59.84 | $1,196.80 | |
| $59.24 | $1,777.20 | |
| $58.64 | $2,932.00 | |
| $58.05 | $5,108.40 |
Need more?
Sign in to add projects and notes