Reference Only

1301460061

AC Power Plugs & Receptacles Watertite Extreme Extra-Hard Outdoor Use Conn., 2 Pole/3 Wire, NEMA 5-15, 125V, Cord Grip Body Size F2, Black, Silicone Husk

Manufacturer:

Mfr Part:
1301460061

TTI Part:
130146-0061

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating15 A
Voltage Rating125 V
IP RatingIP69X
Series130146
PackagingEach
TradenameWoodhead Watertite
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Part # Aliases15W47BLK

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.54$59.54
Need more?
Sign in to add projects and notes