Reference Only
1301460031
AC Power Plugs & Receptacles Watertite Extreme Plug, 2 Pole/3 Wire, NEMA 5-15, 125V, Cord Grip Body Size F2, Silicone Husk
Datasheet
1301460031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| IP Rating | IP69X | |
| Series | 130146 | |
| Packaging | Each | |
| Tradename | Woodhead Watertite | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 14W47 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
119In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.19 | $36.19 | |
| $32.18 | $64.36 | |
| $27.57 | $275.70 | |
| $27.29 | $545.80 | |
| $27.01 | $810.30 | |
| $26.73 | $1,336.50 | |
| $26.46 | $2,646.00 | |
| $26.19 | $4,190.40 |
Need more?
Sign in to add projects and notes