Reference Only

1301450012

AC Power Plugs & Receptacles Safeway Plug w/ Locking Blade, 2 Pole/3 Wire, NEMA L6-20, 250V, Yellow

Manufacturer:

Mfr Part:
1301450012

TTI Part:
130145-0012

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
Current Rating20 A
Voltage Rating250 V
Series130145
PackagingEach
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.20$36.20
Need more?
Sign in to add projects and notes