Reference Only

1301440036

AC Power Plugs & Receptacles SAFEWAY PLUG 2P/3W 125V

Manufacturer:

Mfr Part:
1301440036

TTI Part:
130144-0036

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating15 A
Voltage Rating125 V
Series130144
PackagingEach
TradenameWoodhead Safeway
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Part # Aliases5266

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.64$146.40
Need more?
Sign in to add projects and notes