Reference Only

1301420025

AC Power Plugs & Receptacles Super-Safeway Conn. w/ Locking Blade, 3 Pole/4 Wire, NEMA L15-20, 3 250V

Manufacturer:

Mfr Part:
1301420025

TTI Part:
130142-0025

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
Current Rating20 A
Voltage Rating3 V
Series130142
PackagingEach
TradenameSuper-Safeway
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.45$68.45
Need more?
Sign in to add projects and notes