Reference Only
1301410047
AC Power Plugs & Receptacles Super-Safeway Plug w/ Locking Blade, 2 Pole/3 Wire, NEMA L5-15, 125V
Datasheet
1301410047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Series | 130141 | |
| Packaging | Each | |
| Tradename | Woodhead Super-Safeway | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2447 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.6126 | $12.61 | |
| $12.6126 | $50.45 | |
| $12.6126 | $126.12 | |
| $12.6126 | $201.80 | |
| $12.6126 | $315.31 | |
| $12.6126 | $630.63 | |
| $12.6126 | $945.94 |
Need more?
Sign in to add projects and notes