Reference Only
1301410031
AC Power Plugs & Receptacles Super-Safeway Conn., 2 Pole/3 Wire, NEMA 5-15, 125V
Datasheet
1301410031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Series | 130141 | |
| Packaging | Each | |
| Tradename | Super-Safeway | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1547 130141-0031 01301410031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.45 | $36.45 | |
| $33.37 | $66.74 | |
| $33.03 | $99.09 | |
| $27.44 | $274.40 | |
| $27.16 | $543.20 | |
| $26.88 | $1,075.20 | |
| $26.61 | $2,128.80 | |
| $26.33 | $4,212.80 |
Need more?
Sign in to add projects and notes