Reference Only
1301410015
AC Power Plugs & Receptacles Super-Safeway Plug, 2 Pole/3 Wire, NEMA 5-15, 125V
Datasheet
1301410015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Series | 130141 | |
| Packaging | Each | |
| Tradename | Woodhead Super-Safeway | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1447 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.49 | $22.49 | |
| $18.74 | $74.96 | |
| $17.94 | $179.40 | |
| $17.77 | $444.25 | |
| $17.59 | $879.50 | |
| $17.42 | $1,742.00 | |
| $17.24 | $2,758.40 | |
| $17.07 | $7,852.20 |
Need more?
Sign in to add projects and notes