Reference Only

1301410014

AC Power Plugs & Receptacles PLUG 7-15 15A/277V SUPER-SAFEWAY

Manufacturer:

Mfr Part:
1301410014

TTI Part:
130141-0014

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating15 A
Voltage Rating277 V
Series130141
PackagingEach
TradenameSuper-Safeway
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.37$27.37
Need more?

My Notes

Sign into see notes.