Reference Only

1301410006

AC Power Plugs & Receptacles Super-Safeway Plug, 2 Pole/2 Wire, NEMA 1-15, 125V

Manufacturer:

Mfr Part:
1301410006

TTI Part:
130141-0006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating15 A
Voltage Rating125 V
IP RatingIP67
Series130141
PackagingEach
TradenameSuper-Safeway
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.07$25.07
Need more?
Sign in to add projects and notes