Reference Only
1301380126
Power Outlet Strips Super-Safeway Portable Pwr Distribution Box, Feed-Thru, (6) GFCI Protected NEMA 5-20 Duplex Recept.s, (1) NEMA L6-30 Locking Recept., NEMA Type 3R Rainproof
Datasheet
1301380126 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units - GFCI | |
| Features | GFCI Plug | |
| Color | Yellow | |
| Voltage Rating | 125 VAC | |
| Current Rating | 50 A | |
| Series | 130138 | |
| Packaging | Each | |
| Connector - AC Input | NEMA L6-30P | |
| Connector - AC Output | NEMA 5-20R | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |