Reference Only
1301370013
Junction Boxes OUTLET DEEP BOX FOR PENDANT
Datasheet
1301370013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Junction Boxes | |
| Type | Outlet Box | |
| Material | Rubber | |
| Series | 130137 | |
| Packaging | Each | |
| Product Type | Power Outlet Strips | |
| Product | Multiple Outlet Boxes | |
| Subcategory | Power Condition | |
| Tradename | Woodhead Super-Safeway |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908160 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.03 | $120.06 |
Need more?
Sign in to add projects and notes