Reference Only
1301370007
Junction Boxes SUPER-SAFEWAY MULT OUTLET BOX
Datasheet
1301370007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Junction Boxes | |
| Type | Outlet Box | |
| Material | Rubber | |
| Series | 130137 | |
| Packaging | Each | |
| Product Type | Power Outlet Strips | |
| Product | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Tradename | Woodhead Super-Safeway | |
| Part # Aliases | 3080 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.59 | $69.59 |
Need more?
My Notes
Sign into see notes.