Reference Only
1301360033
Power Outlet Strips Super-Safeway Multi-Tap (3) Outlet Box w/ Buss Bars, NEMA 5-15
Datasheet
1301360033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units | |
| Number of Outlets | 3 Outlet | |
| Mounting Style | Free Hanging | |
| Voltage Rating | 120 VAC | |
| Current Rating | 15 A | |
| Series | 130136 | |
| Packaging | Each | |
| Connector - AC Output | NEMA 5-15 | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Tradename | Woodhead Super-Safeway |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $206.05 | $206.05 |
Need more?
Sign in to add projects and notes