Reference Only
1301360025
Power Outlet Strips Super-Safeway Multi-Tap (3) Outlet Box w/ Buss Bars, NEMA 5-20
Datasheet
1301360025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Outlet Strips | |
| Voltage Rating | 120 V | |
| Current Rating | 20 A | |
| Series | 130136 | |
| Packaging | Each | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Part # Aliases | 31565 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $260.18 | $260.18 |
Need more?
Sign in to add projects and notes