Reference Only
1301350281
Power Outlet Strips ANGL PWR DISTBX 125V 15A 6 W/OGFCIW/OFLI
Datasheet
1301350281 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units | |
| Features | Angled Outlet Box | |
| Number of Outlets | 2 Outlet | |
| Cord Length | 1.83 m | |
| Mounting Style | Free Hanging | |
| Voltage Rating | 125 VAC | |
| Current Rating | 15 A | |
| Series | 130135 | |
| Packaging | Each | |
| Cable Type | 12/3 SOW | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Part # Aliases | 3330L123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908530 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $320.20 | $320.20 |
Need more?
My Notes
Sign into see notes.