Reference Only
1301350185
Junction Boxes Super-Safeway Multiple Outlet Box, 2-Sided, F3 (3/4") Cord Grip Body, w/ (2) Blank Cover Plates
Datasheet
1301350185 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Junction Boxes | |
| Type | Multiple Outlet Box | |
| Material | Rubber | |
| Series | 130135 | |
| Packaging | Each | |
| Product Type | Power Outlet Strips | |
| Product | Box | |
| Subcategory | Power Condition | |
| Part # Aliases | 3200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $364.08 | $364.08 |
Need more?
Sign in to add projects and notes