Reference Only
1301280080
Electrical Enclosure Accessories 4-BTN 4024 PB STATON REPLACEMENT COVER
Datasheet
1301280080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Covers | |
| Type | Replacement Pendant Cover | |
| Material | Rubber | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Series | 130128 | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538100000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $194.13 | $194.13 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes