Reference Only
1301260206
Selector Switches Super-Safeway Two Button Station Replacement Coverplate, Single Speed, w/ Emergency-Stop
Datasheet
1301260206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Selector Switches | |
| Contact Form | SPST | |
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Termination Style | Cable | |
| Series | 130126 | |
| Packaging | Each | |
| Product Type | Control Switches | |
| Subcategory | Switches | |
| Tradename | Woodhead Super-Safeway | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Part # Aliases | 4022RES 01301260206 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $355.71 | $355.71 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes