Reference Only

1300990171

Cable Glands, Strain Reliefs & Cord Grips WIRE MESH .43-.56 W/NUT F-3

Manufacturer:

Mfr Part:
1300990171

TTI Part:
130099-0171

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
TypeStrain Relief Grip
MaterialNylon
Screw/Thread Size3/4 NPT
Cable Diameter14.27 mm
Series130099
PackagingEach
SubcategoryWire & Cable Management
Part # Aliases130099-0171 01300990171

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7326200090
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.46$253.38
Need more?

My Notes

Sign into see notes.