Reference Only

1300980192

Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F3 3/4 .218X.640

Manufacturer:

Mfr Part:
1300980192

TTI Part:
130098-0192

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
TypeStrain Relief Grip
MaterialNylon
Cable Diameter5.54 mm x 16.26 mm
Series130098
PackagingEach
SubcategoryWire & Cable Management
TradenameMAX-LOC
Part # Aliases130098-0192 01300980192 5586

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.78$17.78
$17.60$88.00
$15.22$152.20
$11.85$296.25
$11.43$571.50
$10.95$1,095.00
$10.41$2,602.50
$10.31$4,124.00
Need more?
Sign in to add projects and notes