Reference Only

1300980132

Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F4 1 (.437-.562)

Manufacturer:

Mfr Part:
1300980132

TTI Part:
130098-0132

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
TypeStrain Relief Grip
MaterialNylon
Cable Diameter11.1 mm to 14.27 mm
Series130098
PackagingEach
SubcategoryWire & Cable Management
TradenameMAX-LOC
Part # Aliases5546

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.83$118.30
Need more?
Sign in to add projects and notes