Reference Only

1300980116

Cable Glands, Strain Reliefs & Cord Grips 3/4 .562-.687 R/A MAX-LOC F3

Manufacturer:

Mfr Part:
1300980116

TTI Part:
130098-0116

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
TypeStrain Relief Grip
MaterialNylon
Cable Diameter14.27 mm to 17.45 mm
Series130098
PackagingEach
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.11$201.10
Need more?
Sign in to add projects and notes