Reference Only
1300980095
Cable Glands, Strain Reliefs & Cord Grips MAX-LOC 1/2 R/A .562-.625 O-RING
Datasheet
1300980095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Strain Relief Grip | |
| Material | Nylon | |
| Cable Diameter | 14.27 mm to 15.88 mm | |
| Series | 130098 | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.68 | $32.68 | |
| $32.36 | $161.80 | |
| $26.71 | $267.10 | |
| $25.89 | $647.25 | |
| $25.07 | $1,253.50 | |
| $24.39 | $2,439.00 | |
| $24.15 | $3,864.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes