Reference Only
1300980026
Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F0 1/4 .200-.265
Datasheet
1300980026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Strain Relief Grip | |
| Material | Nylon | |
| Cable Diameter | 5.08 mm to 6.73 mm | |
| Series | 130098 | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | MAX-LOC | |
| Part # Aliases | 5402 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.03 | $250.75 |
Need more?
Sign in to add projects and notes