Reference Only

1300970177

Cable Glands, Strain Reliefs & Cord Grips 1-1/4 1.125-1.25 GRIP STR MALE

Manufacturer:

Mfr Part:
1300970177

TTI Part:
130097-0177

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCord Grips
TypeStrain Relief Grip
MaterialAluminum
Cable Diameter28.58 mm to 31.75 mm
Series130097
PackagingEach
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7326200090
TARIC7616999099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$154.96$464.88
Need more?
Sign in to add projects and notes