Reference Only

1300970176

Cable Glands, Strain Reliefs & Cord Grips Deluxe Cord Grips Strain Relief, 1-1/4" NPT, Straight Male, Cable Diameter 25.40-28.58mm (1.000-1.125")

Manufacturer:

Mfr Part:
1300970176

TTI Part:
130097-0176

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCord Grips
TypeStrain Relief Grip
Cable Diameter25.4 mm to 28.58 mm
MaterialAluminum
Series130097
PackagingEach
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7326200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$171.79$515.37
Need more?
Sign in to add projects and notes