Reference Only

1300950177

Cable Glands, Strain Reliefs & Cord Grips P200-24 MEDIUM DUTY SHORT LENGTH

Manufacturer:

Mfr Part:
1300950177

TTI Part:
130095-0177

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCord Grips
TypePulling Grip
MaterialGalvanized Steel
Cable Diameter50.8 mm to 63.25 mm
Series130095
PackagingEach
Length0.61 m
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7326200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$234.54$469.08
Need more?

My Notes

Sign into see notes.