Reference Only
1300950168
Cable Glands, Strain Reliefs & Cord Grips Medium Duty Wire Mesh Pulling Grip, Single/Double Weave, Bale Eye, Mesh Lg. 0.559m (22"), Approximate Break Strength 3674.10kg (8100 lbs)
Datasheet
1300950168 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cord Grips | |
| Type | Pulling Grip | |
| Cable Diameter | 25.4 mm to 31.5 mm | |
| Series | 130095 | |
| Packaging | Each | |
| Length | 0.711 m | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Tradename | Medium Duty | |
| Part # Aliases | 35933 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7326200090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $157.40 | $472.20 |
Need more?
Sign in to add projects and notes