Reference Only

1300940523

Cable Glands, Strain Reliefs & Cord Grips FIBER OPTIC GRIP .230-.320 SINGLEYECL

Manufacturer:

Mfr Part:
1300940523

TTI Part:
130094-0523

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCord Grips
TypeSupport Grip
MaterialBronze Wire, Tin
Cable Diameter5.59 mm to 8.13 mm
Series130094
PackagingEach
Length0.064 m
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.53$245.30
Need more?

My Notes

Sign into see notes.