Reference Only
1300940522
Cable Glands, Strain Reliefs & Cord Grips Support Grips for Fiber Optics, Closed Mesh, Single Eye, Bale Lg. 3", Cable Diameter 4.57-6.35mm (.180-.250"), Approximate Break Strength 136.08kg (300 lbs)
Datasheet
1300940522 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Support Grip | |
| Cable Diameter | 6.35 mm | |
| Material | Bronze Wire, Tin | |
| Series | 130094 | |
| Packaging | Each | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300940526 01300940526 36674 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7413005000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.99 | $639.80 |
Need more?
Sign in to add projects and notes