Reference Only

1300940520

Cable Glands, Strain Reliefs & Cord Grips .820-1.00 8.5 BUS-DROP GRIP

Manufacturer:

Mfr Part:
1300940520

TTI Part:
130094-0520

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCord Grips
TypeSupport Grip
Cable Diameter20.83 mm to 25.4 mm
Series130094
PackagingEach
Length0.216 m
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7326200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 5)
Quantity Unit PriceExt. Price
$42.81$428.10
Need more?
Sign in to add projects and notes