Reference Only

1300940502

Cable Glands, Strain Reliefs & Cord Grips Bus-Drop Support Grip, Single "U" Eye, Cable Diameter 23.88-31.75mm (.940-1.25"), Approximate Break Strength 861.83kg (1900 lbs)

Manufacturer:

Mfr Part:
1300940502

TTI Part:
130094-0502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCord Grips
TypeSupport Grip
Cable Diameter23.88 mm to 31.75 mm
Series130094
PackagingEach
Length0.279 m
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.71$277.10
Need more?
Sign in to add projects and notes