Reference Only
1300940408
Cable Glands, Strain Reliefs & Cord Grips STD DUTY SUPPORT GRP SPLIT ROD
Datasheet
1300940408 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Material | Bronze Wire, Tin | |
| Cable Diameter | 19.05 mm | |
| Series | 130094 | |
| Packaging | Each | |
| Length | 381 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300940409 01300940409 35301SS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7413005000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.59 | $92.59 | |
| $91.67 | $916.70 | |
| $90.75 | $2,268.75 | |
| $89.84 | $4,492.00 | |
| $61.66 | $6,166.00 | |
| $61.04 | $12,208.00 | |
| $60.42 | $24,168.00 | |
| $59.81 | $47,848.00 |
Need more?
My Notes
Sign into see notes.