Reference Only
1300940217
Cable Glands, Strain Reliefs & Cord Grips Standard Duty Support Grip, Double Eye, Closed Mesh, Double Weave, Cable Diameter 31.75-37.85mm (1.250-1.49"), Approximate Break Strength 870.90kg (1920 lbs)
Datasheet
1300940217 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cord Grips | |
| Type | Support Grip | |
| Cable Diameter | 31.75 mm to 37.85 mm | |
| Material | Bronze Wire, Tin | |
| Series | 130094 | |
| Packaging | Each | |
| Length | 0.406 m | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.40 | $392.00 |
Need more?
Sign in to add projects and notes