Reference Only
1300700018
Standard Circular Connector QC CLOSURE CAP EXT. ThreadExpPrt(NA)-R
Datasheet
1300700018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Closure Cap | |
| Series | 130070 | |
| Packaging | Each | |
| Housing Material | Aluminium | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Quick-Change | |
| Part # Aliases | 55-0198 1300700018 01300700018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.70 | $82.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes