Reference Only
1300680099
Standard Circular Connector BradPwr D-Size (1 3/8" M35) 4-Pole Trunk Tee, w/ 4-Pole BradPwr D-Size (1 3/8" M35) Drop, Black
Datasheet
1300680099 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 4 Position | |
| IP Rating | IP67 | |
| Current Rating | 32 A | |
| Series | 130068 | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Mini-Change | |
| Voltage Rating | 600 VAC/600 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.63 | $99.63 | |
| $98.64 | $197.28 | |
| $97.66 | $390.64 | |
| $96.70 | $967.00 | |
| $95.74 | $1,531.84 |
Need more?
Sign in to add projects and notes