Reference Only

1300660319

Specialized Cables BradPwr C-Size (1 1/8 M29) Recept., 4 Poles, Tri-Key, 1/2" - 14 NPT, Male (Straight) to 12 AWG Leads, 0.30m (11.81") Lg.

Manufacturer:

Mfr Part:
1300660319

TTI Part:
130066-0319

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
Series130066
PackagingEach
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameBrad Mini-Change

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8);Lead (7439-92-1)

Documents

EDA / CAD Models

358In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.00$84.00
$75.91$303.64
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes