Reference Only
1300660232
Sensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Recept., 1/2" - 14 NPT, 4 Poles, Male (Straight) to 10 AWG Leads, 1.0m (3.28') Lg.
Datasheet
1300660232 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 130066 | |
| Packaging | Each | |
| Cable Length - Imperial | 3.28 ft | |
| Cable Length - Metric | 1 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
72In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $100.33 | $100.33 | |
| $93.87 | $375.48 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes