Reference Only
1300660152
Sensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Recept., 1/2" - 14 NPT, 4 Poles, Female (Straight) to 10 AWG Leads, 0.5m (1.64') Lg.
Datasheet
1300660152 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Gender | Female | |
| Cable Length | 500 mm (19.685 in) | |
| Current Rating | 25 A | |
| Voltage Rating | 600 V | |
| Wire Gauge - AWG | 10 AWG | |
| IP Rating | IP67 | |
| Series | 130066 | |
| Packaging | Each | |
| Cable Length - Imperial | 19.69 in | |
| Cable Length - Metric | 500 mm | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | CR4000A30M005 1300660152 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $109.90 | $109.90 | |
| $108.16 | $540.80 | |
| $97.60 | $976.00 | |
| $94.37 | $2,359.25 | |
| $91.70 | $4,585.00 | |
| $90.79 | $8,171.10 |
Need more?
Sign in to add projects and notes