Reference Only
1300600068
Standard Circular Connector 3P 8 PORT MPIS STRT MINI-CHANGE IP67
Datasheet
1300600068 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 3 Position | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| IP Rating | IP67 | |
| Current Rating | 13 A | |
| Series | 130060 | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Mini-Change | |
| Voltage Rating | 600 VAC/600 VDC | |
| Part # Aliases | ACAUX8000 1300600068 01300600068 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $239.81 | $239.81 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes