Reference Only
1300580035
Modular Connectors / Ethernet Connectors RJ-LNXX FEM CLOSURE CAP 1"THR
Datasheet
1300580035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Gender | Jack (Female) | |
| IP Rating | IP67 | |
| Series | 130058 | |
| Packaging | Each | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | Brad RJ-Lnxx | |
| Part # Aliases | 67-0300 1300580035 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
72In Stock
80 expected 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.31 | $28.31 | |
| $23.59 | $94.36 | |
| $20.59 | $205.90 | |
| $20.39 | $326.24 | |
| $19.53 | $488.25 | |
| $19.05 | $762.00 |
Need more?
My Notes
Sign into see notes.