Reference Only
1300580034
Modular Connectors / Ethernet Connectors Brad RJ-Lnxx Male Closure Cap, 1"-14 External Threads
Datasheet
1300580034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| USOC Codes | RJ45 | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| IP Rating | IP65 | |
| Color | Black | |
| Series | 130058 | |
| Packaging | Each | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | Brad RJ-Lnxx | |
| Part # Aliases | 65-0301 1300580034 01300580034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.79 | $551.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes