Reference Only
1300580033
Standard Circular Connector WOODHEAD (65-0300)
Datasheet
1300580033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Contact Gender | Pin (Male) | |
| Shell Material | Nylon | |
| Accessory Type | Cap | |
| IP Rating | IP65 | |
| Series | 130058 | |
| Packaging | Each | |
| Housing Gender | Female | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad RJ-Lnxx | |
| Part # Aliases | 65-0300 1300580033 01300580033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.04075 | $5.04 | |
| $5.04075 | $40.32 | |
| $5.04075 | $126.01 | |
| $5.04075 | $252.03 | |
| $5.04075 | $504.07 | |
| $5.04075 | $1,260.18 | |
| $5.04075 | $2,520.37 | |
| $5.04075 | $5,040.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes